R1M Series DC/DC Converters - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-05Vout +/-100mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-15Vout +/-35mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin +/-05Vout +/-100mA 26In Stock
Min.: 1
Mult.: 1

Isolated 1 W 24 VDC 9 VDC 36 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 12Vout 90mA 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 15Vout 70mA 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 15 VDC 70 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 3.3Vout 300mA 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 3.3 VDC 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 05Vout 200mA 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 5 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-15Vout +/-35mA
19Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 05Vout 200mA
80Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 5 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin 05Vout 200mA
40Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 VDC 18 VDC 75 VDC 5 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 09Vout 112mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 9 VDC 112 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-12Vout +/-45mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 12 VDC 45 mA - 45 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 15Vout 70mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 15 VDC 70 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 24Vout 45mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 24 VDC 45 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 3.3Vout 300mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 3.3 VDC 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 09Vout 112mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 9 VDC 112 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin +/-15Vout +/-35mA 55Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 W 24 VDC 9 VDC 36 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 24Vout 45mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 24 VDC 45 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-05Vout +/-100mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin 09Vout 112mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 VDC 18 VDC 75 VDC 9 VDC 112 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-12Vout +/-45mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 12 VDC 45 mA - 45 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin 12Vout 90mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 VDC 18 VDC 75 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin 15Vout 70mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 VDC 18 VDC 75 VDC 15 VDC 70 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin 24Vout 45mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 VDC 18 VDC 75 VDC 24 VDC 45 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M