PH02S/D Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 12 V 167 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 134 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W 4In Stock
100Expected 08/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 5 V 400 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 50

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1.65 W 48 V 18 V 75 V 3.3 V 500 mA SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 48 V 18 V 75 V 15 V 134 mA SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) PH02S/D