PCSA1-S Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 12Vout 84mA 1W Iso SIP
877In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 15Vout 67mA 1W Iso SIP
91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 15Vout 67mA 1W Iso SIP
64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP
61In Stock
252On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 15Vout 67mA 1W Iso SIP
3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 5Vout 200mA 1W Iso SIP
72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA 1W Iso SIP
198In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 5Vout 200mA 1W Iso SIP
140In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV 11.6 mm (0.457 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial PCSA1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 12Vout 84mA 1W Iso SIP
494Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial PCSA1-S