MYMGC Series DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Length Width Height Industry Series
Murata Electronics DC/DC Converters - SMD 8A, non-isolated PoL DC/DC Converter, LGA, 3.3-5.5Vin, 0.85Vout, -40 to +85degC Non-Stocked Lead-Time 46 Weeks
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 1 Output 6.8 W 5 V 5.5 V 3.3 V 850 mV 8 A 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD 6.45W, Quad-output,non-isolated PoL DC/DC Converter, LGA, 3.3-5.5Vin, 0.85V/0.85V/1.2V/1.8Vout, -40 to +85degC Non-Stocked Lead-Time 46 Weeks
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 4 Output 2.72 W 5 V 3.3 V 5.5 V 850 mV 3.2 A 850 mV 500 mA 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD Non-Stocked Lead-Time 62 Weeks
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 4.3 V 5.5 V 1.2 V 2.5 A 1.8 V 15 mm (0.591 in) 11.9 mm (0.469 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Non-Isolated 4 Output 1.8 W, 3 W, 3.75 W, 6.6 W 5 V 4.3 V 5.5 V 1.2 V 2.5 A 1.8 V 1 A 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD 15.15W, Quad-output,non-isolated PoL DC/DC Converter, LGA, 4.3-5.5Vin, 1.2V/1.8/3.3V/2.5Vout, -40 to +85degC Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 4 Output 6.6 W 5 V 4.3 V 5.5 V 1.2 V 2.5 A 1.8 V 1 A 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC