MGS Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 3W 36-76Vin 15Vout 0.2A TH 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 15 V 200 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 3W 36-76Vin 5Vout 0.6A TH Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 5 V 600 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 3W 36-76Vin 12Vout 0.25A TH Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 12 V 250 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 2.64W 36-76Vin 3.3Vout 0.8A TH Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 48 V 36 V 76 V 3.3 V 800 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 1.5W 36-76Vin 5Vout 0.3A TH N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 5 V 300 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 1.56W 36-76Vin 12Vout 0.13A TH N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 48 V 36 V 76 V 12 V 130 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 1.5W 36-76Vin 15Vout 0.1A TH N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 15 V 100 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS
Cosel DC/DC Converters - Through Hole 1.32W 36-76Vin 3.3Vout 0.4A TH N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 48 V 36 V 76 V 3.3 V 400 mA 1.5 kV 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial MGS