ISD02 Series DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Dual Output, High Isolation 443In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA 4.2 kV 15.24 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Dual Output, High Isolation 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 4.2 kV 15.24 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Dual Output, High Isolation 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA - 3.3 V 4.2 kV 15.24 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Dual Output, High Isolation 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 200 mA - 5 V 4.2 kV 15.24 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Single Output, High Isolation 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 3.3 V 4.2 kV 12.7 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Single Output, High Isolation 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 4.2 kV 12.7 mm 11.2 mm 6.85 mm Industrial ISD02
XP Power DC/DC Converters - SMD DC-DC Converter, 2W, Single Output, High Isolation Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 400 mA 4.2 kV 12.7 mm 11.2 mm 6.85 mm Industrial ISD02