IF Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 333 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 333 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP 104In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP
120On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 333 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF
XP Power DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 1 kV SIP-7 19.5 mm (0.768 in) 10 mm (0.394 in) 9.5 mm (0.374 in) Industrial IF