IE Series DC/DC Converters - Through Hole

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 615In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 300 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 120In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 215In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 243In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 300 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 151In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 300 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 5V 522In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 1.667In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 338In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 667In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 300 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V 57In Stock
360Expected 16/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 14In Stock
40Expected 11/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 300 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 36In Stock
127On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 12V 140In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 61In Stock
40Expected 13/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 79In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W 15V 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 1 kV DIP 12.7 mm (0.5 in) 10.14 mm (0.399 in) 6.86 mm (0.27 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 146In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE