DDR-120 Series DC/DC Converters - DIN Rail Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC 548In Stock
336Expected 08/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 24 V 4.2 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 5A 120W DIN Iso DC-DC 320In Stock
924On Order
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin48V 2.5A 120W DIN Iso DC-DC 636In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 12Vout 8.3A 99.6W DIN Iso DC-DC 248In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 12 V 8.3 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 48Vout 2.1A 100.8W DIN Iso DC-DC 251In Stock
364Expected 10/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 48 V 2.1 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 12V 10A 120W DIN Iso DC-DC 81In Stock
224On Order
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 33.6 V 67.2 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 24V 5A 120W DIN Iso DC-DC 255In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 33.6 V 67.2 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin48V 2.5A 120W DIN Iso DC-DC 70In Stock
56Expected 27/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 33.6 V 67.2 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 12V 10A 120W DIN Iso DC-DC 52In Stock
28Expected 17/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 5A 120W DIN Iso DC-DC 236In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC
725On Order
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 2.5A 120W DIN Iso DC-DC
28Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120