DCV010505 Series DC/DC Converters - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U 1.694In Stock
Min.: 1
Mult.: 1
Reel: 700

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010505
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV010505P-U/700 102In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV010505
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 31In Stock
75Expected 02/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 4.75 V to 5.25 V 200 mA 1.5 kV PDIP-7 DCV010505