CCG30 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 30W 12/24Vin 5Vout 6A 362In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 30W 12/24Vin 15Vout 2A 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 30W 24/48Vin 5Vout 6A 158In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 5 V 6 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-12V 1.25A, 30W 106In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 30W 12/24Vin 12Vout 2.5A 158In Stock
192Expected 03/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 23.1W 12/24Vin 3.3Vout 7A 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 23.1 W 24 V 9 V 36 V 3.3 V 7 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-15V 1A, 30W 40In Stock
46Expected 20/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 23.1W 24/48Vin 3.3Vout 7A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 23.1 W 48 V 18 V 76 V 3.3 V 7 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24/48VDC, Output +/-12V 1.25A, 30W 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 30W 24/48Vin 15Vout 2A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 15 V 2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24/48VDC, Output +/-15V 1A, 30W
91On Order
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 15 V 1 A - 15 V 1 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30
TDK-Lambda DC/DC Converters - Through Hole 30W 24/48Vin 12Vout 2.5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 12 V 2.5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30