RECOM RHV3 Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W 5Vi 24Vo 125mA Unreg 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 24 V 125 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 24Vi +/-5Vo 300mA Unreg 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 5 V 300 mA - 5 V 300 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 24Vi +/-12Vo 125mA Unreg 5In Stock
20Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 12 V 125 mA - 12 V 125 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 12Vi 5Vo 600mA Unreg 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 5 V 600 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 24Vi 12Vo 250mA Unreg 578In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 12 V 250 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 5Vi 5Vo 600mA Unreg 22In Stock
40Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 5 V 600 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 5Vi 12Vo 250mA Unreg 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 12 V 250 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 12Vi 12Vo 250mA Unreg 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 24Vi 5Vo 600mA Unreg 130In Stock
480On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 24Vi 24Vo 125mA Unreg
530Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 24 V 125 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 5Vi +/-12Vo 125mA Unreg
5Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.5 V 12 V 125 mA - 12 V 125 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 5Vi +/-5Vo 300mA Unreg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.5 V 5 V 300 mA - 5 V 300 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 12Vi +/-5Vo 300mA Unreg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.8 V 13.2 V 5 V 300 mA - 5 V 300 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 12Vi +/-12Vo 125mA Unreg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.8 V 13.2 V 12 V 125 mA - 12 V 125 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3
RECOM Power DC/DC Converters - Through Hole 3W 12Vi 24Vo 125mA Unreg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 24 V 125 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Medical, Industrial RHV3