RH Series DC/DC Converters - Through Hole

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-5Vout 5In Stock
25Expected 10/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-15Vout 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-9Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-15Vout 125In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-12Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT 308In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-5Vout 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-12Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-15Vout 62In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-12Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-15Vout 32In Stock
25Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-15Vout 82In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 24Vin +/-12Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-15Vout
25Expected 10/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-12Vout
100Expected 29/01/2027
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-12Vout 115Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT SHORT CIRCUIT PROTEC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-9Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-9Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH