Chemi-Con Supercapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Chemi-Con Supercapacitors / Ultracapacitors 50.0F 2.5V 10% 48In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mm 1000 Hour 110 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 70 C DKA Bulk
Chemi-Con Supercapacitors / Ultracapacitors
180Expected 31/08/2026
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
Chemi-Con Supercapacitors / Ultracapacitors 2.5VDC 21F 20% Non-Stocked
Min.: 1
Mult.: 1
21 F 2.5 VDC 18 mm (0.709 in) 2000 Hour 20 % Vertical Supercapacitor - 40 C + 70 C 26 mm DKA
Chemi-Con Supercapacitors / Ultracapacitors Non-Stocked Lead-Time 22 Weeks
Min.: 144
Mult.: 144
50 F 2.5 VDC Radial 18 mm (0.709 in) 50 mm 1000 Hour 13.2 mm 10 % Vertical EDLC / Supercaps - 40 C + 70 C DLC AEC-Q200
Chemi-Con Supercapacitors / Ultracapacitors 2.5VDC 75F 20% Non-Stocked
Min.: 1
Mult.: 1
75 F 2.5 VDC 18 mm (0.709 in) 2000 Hour 20 % Vertical Supercapacitor - 40 C + 70 C DKA