CT Series Varistors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 1206 11V 200A 800pF 9.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 26 VDC .7J 54V-CL 200A PK 10.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000
CT MLVs PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 85 VDC .7J 165V-CL 100A PK 16.014In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CT2220K60G 425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0805 30V 80A 200pF 25.972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 14V 200A 700pF 10.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 25V 200A 550pF 35.858In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 30V 200A 500pF 11.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 30V 300A 1000pF 10.562In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0603 14V 30A 100pF 14.682In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0805 14V 120A 350pF 9.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 6Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 16.000
Mult.: 16.000
Reel: 4.000

CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors 0603 14V 30A 100pF Non-Stocked
Min.: 16.000
Mult.: 16.000
Reel: 16.000

CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) - 55 C + 125 C Reel
EPCOS / TDK Varistors Varistor CT0603S17BCCG2 Non-Stocked
Min.: 16.000
Mult.: 16.000
Reel: 16.000

CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors Varistor CT0603S20ACCG Non-Stocked
Min.: 8.000
Mult.: 8.000
Reel: 4.000

CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors Varistor CT0805S14BAUTOG2 Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors Varistor CT0805S20ACC2G2 Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors Varistor CN0805S14BAUTOG2 Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors 1206 20V 200A 600pF Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) - 55 C + 125 C Reel
EPCOS / TDK Varistors CT1206S14BAUTOG2 Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors CT1206M4CCG Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT Reel, Cut Tape
EPCOS / TDK Varistors CN1210K17AUTOHTG Non-Stocked
Min.: 9.000
Mult.: 9.000
Reel: 9.000

CT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1800 pF - 55 C + 150 C Reel
EPCOS / TDK Varistors Varistor CT1210S14BAUTOG2 Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC - 55 C + 125 C Reel
EPCOS / TDK Varistors 16 VDC 2.4J 40V-CL 800A PK Non-Stocked Lead-Time 36 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

CT MLVs PCB Mount SMD/SMT Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72510T200K62 Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 0805 (2012 metric) - 55 C + 125 C Reel