Varistors

Results: 20.931
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5.142In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300V 4500A 10D Radial 1.871In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9.095In Stock
Min.: 1
Mult.: 1
: 400

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line 1.169In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 11V 10% 24.400In Stock
Min.: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 17.068In Stock
Min.: 1
Mult.: 1
: 20.000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 5mm StandarD 9.117In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 7mm StandarD 9.481In Stock
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 7mm StandarD 7.411In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 40VAC 10% 7mm StandarD 9.655In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 14mm StandarD 5.692In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 14mm AdvanceD 5.294In Stock
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 550VAC 10% 14mm AdvanceD 2.871In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 794In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 20mm AdvanceD 1.830In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 250VAC 10% 3225mm 3.763In Stock
Min.: 1
Mult.: 1
: 1.000

CU Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 33V 1000A ZNR SUR ABSORBER 14MM 31.719In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 0.0122 uF - 40 C + 85 C
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1.975In Stock
Min.: 1
Mult.: 1
: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14.473In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 12.038In Stock
Min.: 1
Mult.: 1
: 3.500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 20.638In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 6.8volts 330pF 3.5volts 19.400In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 5mm StandarD 6.591In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape