Chemi-Con Varistors

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200 2.631In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 845 V 7 mm 1.75 kA 30 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 16VDC 22V 125A AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 48 V 5 mm 3600 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 85VDC 100V 600A AEC-Q200 2.940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 800 A 3 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 600A AEC-Q200 4.765In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 3.5 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 600A AEC-Q200 2.375In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 6 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 125A AEC-Q200 2.685In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 86 V 5 mm 250 A 0.9 J 1310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 125A AEC-Q200 2.998In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 104 V 5 mm 250 A 1.1 J 1140 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 995In Stock
Min.: 1
Mult.: 1
: 1.000

SV MOVs Radial 510 V 845 V 7 mm 110 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 100VDC 120V 1250A AEC-Q200 2.950In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 8.5 mm 1.25 kA 7 J 650 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 1250A AEC-Q200 2.525In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 13.5 J 230 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 250A AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 7 mm 500 A 1.9 J 2100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 2.779In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 8.5 mm 1.75 kA 27.5 J 130 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 1250A AEC-Q200 1.474In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 385VDC 470V 2000A AEC-Q200 1.890In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 2000A AEC-Q200 1.828In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 3 kA 10 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 964In Stock
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 100VDC 120V 2500A AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 500A AEC-Q200 1.390In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.2 J 8000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 2500A AEC-Q200 883In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 27.5 J 450 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 500A AEC-Q200 1.723In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4 J 5000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 500A AEC-Q200 1.108In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 915In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 745In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 500A AEC-Q200 1.460In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 10 mm 1 kA 6.7 J 3500 pF - 40 C + 85 C Bulk