Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 3amps Straight Lead 295In Stock
Min.: 1
Mult.: 1

D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.5kohm 5% 375In Stock
Min.: 1
Mult.: 1

CT 3670 K 2.5 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Clinch Short Lead 69In Stock
Min.: 1
Mult.: 1

D2 2650 K 2 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.1kohm 5% 261In Stock
Min.: 1
Mult.: 1

CT 3200 K 5.1 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch lead 233In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch lead 196In Stock
Min.: 1
Mult.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 369In Stock
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 82In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 1% 200In Stock
400Expected 21/05/2026
Min.: 1
Mult.: 1

AT 3182 K 2 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 215In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 200In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 200In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1.5ohms 8amps Straight Lead 198In Stock
Min.: 1
Mult.: 1

D2 2650 K 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 0.5% 37In Stock
400Expected 04/05/2026
Min.: 1
Mult.: 1

AP-2 3976 K 10 kOhms 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Clinch lead 107In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 8amps Straight Lead 353In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 0.5% 168In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 20 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 200kohm 3% 466In Stock
Min.: 1
Mult.: 1

NT 4338 K 200 kOhms 10.5 mW 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 232kohm 3% 9In Stock
Min.: 1
Mult.: 1

ET 4274 K 232 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 40kohm 3% 193In Stock
Min.: 1
Mult.: 1

ET 3525 K 40 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch lead 38In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Straight Lead 205In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Straight Lead 455In Stock
Min.: 1
Mult.: 1

D2 2700 K 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 8amps Clinch Short Lead 47In Stock
Min.: 1
Mult.: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 9.1kohm 5% 459In Stock
Min.: 1
Mult.: 1

CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk