Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 175mm 8.184In Stock
27.000On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 5% 0402 1.850In Stock
Min.: 1
Mult.: 1
: 1.000

FT 3370 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm Reel, Cut Tape, MouseReel

Semitec NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 10kOhm 3370k 1% 175In Stock
Min.: 1
Mult.: 1

3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead 202In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 62In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 141In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 60In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 199In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 0.5% 4.515In Stock
Min.: 1
Mult.: 1

AP-2 4261 K 100 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 230In Stock
Min.: 1
Mult.: 1

NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1.177In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 214In Stock
200Expected 16/10/2026
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 111In Stock
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 88In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 3.866In Stock
Min.: 1
Mult.: 1

AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.252kohm 0.5% 390In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2.252 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 106In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
Min.: 1
Mult.: 1

ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 234In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 123In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 258In Stock
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 3amps Straight Lead 290In Stock
Min.: 1
Mult.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Straight Lead 50In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 30kohm 3% 198In Stock
Min.: 1
Mult.: 1

ET 30 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk