Signal Conditioning

Results: 10.016
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Marki Microwave Signal Conditioning The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Fairview Microwave Signal Conditioning SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts
2In Stock
Min.: 1
Mult.: 1
Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave Signal Conditioning SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts
1In Stock
Min.: 1
Mult.: 1
Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 Signal Conditioning Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6.000In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 2.953In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 26.6 GHz 1.4 GHz 50 Ohms SMD/SMT 2.5 mm x 2 mm - 55 C + 125 C BFCN Reel, Cut Tape, MouseReel
Fairview Microwave Signal Conditioning 2 Way Broadband Combiner N Interface from 800 MHz to 2.5 GHz
1In Stock
Min.: 1
Mult.: 1
Signal Conditioning Combiners 2.5 GHz 800 MHz to 2.5 GHz Bag
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Baluns 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 MHz to 20 GHz 10 MHz to 20 GHz Connector - 55 C + 100 C
Fairview Microwave Signal Conditioning Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth
1In Stock
Min.: 1
Mult.: 1
Signal Conditioning Bandpass Filters 2 GHz 1 GHz to 2 GHz Bag
RF360 Signal Conditioning 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS 3.160In Stock
9.000Expected 14/07/2026
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 869.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 11.551In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869.3 MHz 6 V 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 14200 - 20500 MHz 471In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 14.2 GHz to 20.5 GHz 50 Ohms SMD/SMT - 55 C + 125 C HFCW Reel, Cut Tape, MouseReel

KYOCERA AVX Signal Conditioning LOW PASS FILTER 285In Stock
Min.: 1
Mult.: 1
: 100
Signal Conditioning Bandpass Filters BP Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.8 mm x 1.4 mm x 0.64 mm 5.945 GHz to 7.125 GHz 3.2 dB, 2.1 dB 1180 MHz 50 Ohms WLAN 6 GHz filter 3.213In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Filters 5.945 GHz to 7.125 GHz 1180 MHz 50 Ohms SMD/SMT 1.8 mm x 1.4 mm x 0.64 mm - 30 C + 85 C Reel, Cut Tape
Marki Microwave Signal Conditioning The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C

Mini-Circuits Signal Conditioning LTCC Band Pass Filter, 10700 - 12700 MHz, 50 Ohm 3.227In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 10.7 GHz to 12.7 GHz 50 Ohms SMD/SMT NL1008C-7 - 55 C + 125 C BFCQ Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LTCC Band Pass Filter, 22000 - 31000 MHz, 50 Ohm 1.345In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 26.1 GHz 50 Ohms SMD/SMT LGA-3 - 55 C + 125 C BFCQ Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning FILTER / SURF MOUNT / RoHS 3.069In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 990 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 100 C LFCG Reel, Cut Tape, MouseReel
Amphenol Wilcoxon IT150-A-500-RMS-V-IPS-1-1-1000
Amphenol Wilcoxon Signal Conditioning Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 500 mV/g accelerometer sensitivity, true RMS, velocity output, 1 ips full scale, 1-1 1In Stock
Min.: 1
Mult.: 1
Signal Conditioning
TAIYO YUDEN TSC1N18D1G68NC0AAT
TAIYO YUDEN Signal Conditioning SAW Diplexers 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Diplexers TSC1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 1.91GHz 0.45dB 50Ohms Low Pass Filters 8.730In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Low Pass Filters 1.91 GHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 960MHz 0.9dB 50Ohms Low Pass Filters - LPF 8.219In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Low Pass Filters 617 MHz to 960 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel

TDK Signal Conditioning Thin-Film Balun for 1805-1990MHz 50-100ohm 19.993In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Baluns Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 829MHz,1.4GHzto2.7GHz,3.3GHzto5.9GHz SAW Triplexers 2.529In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Triplexers 829 MHz, 1.4 GHz to 2.7 GHz, 3.3 GHz to 5.9 GHz TST1 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Thin Film SMT Band Pass Filter, 3.1 - 3.5 GHz, 50? 8In Stock
40Expected 12/06/2026
Min.: 1
Mult.: 1
: 20

Signal Conditioning Bandpass Filters 3.5 GHz 3.1 GHz to 3.5 GHz 50 Ohms SMD/SMT 12 mm x 12 mm x 2.54 mm - 55 C + 125 C ABF Reel, Cut Tape, MouseReel