Vishay Potentiometers

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F6
10Expected 05/03/2026
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16 BP 100U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 1K 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 1M 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 10M 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 22U 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 Ohms Linear Horizontal 1 W 4.69 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 220K 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 2M2 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 47U 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 470U 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 470K 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 BP 4M7 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 100U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 1K 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 100K 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 kOhms Linear Horizontal 1 W 316 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 1M 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 1M 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 10M 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 10M 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 22U 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 Ohms Linear Horizontal 1 W 4.69 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 220U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 2K2 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Linear Horizontal 1 W 46.9 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 22K 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 kOhms Linear Horizontal 1 W 148 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 220K 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 220K 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box