PDB18 Series Potentiometers

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 200K SINGLE 99In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 951In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 200 kOhms Audio Horizontal 100 mW (1/10 W) 150 V 20 % Carbon 1 Turn Smooth 6 mm 20 mm Without Detent Rotary - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 679In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 50K SINGLE 680In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Bulk
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 874In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 970In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 986In Stock
Min.: 1
Mult.: 1

PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 965In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 722In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 500K SINGLE 878In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 304In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Smooth 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 722In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth Center Detent Rotary PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 440In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 979In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 Turn Smooth Without Detent Rotary Metal PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 631In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 1.683In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 1.790In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 10K SINGLE 1.264In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 20K SINGLE 811In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 533In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 742In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 594In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 580In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 1K SINGLE 607In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 10K SINGLE 855In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray