Vishay Potentiometers

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16 WP 470U 10% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470U 20% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 47K 10% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 kOhms Linear Horizontal 1 W 217 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470K 10% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470K 20% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 4M7 10% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 4M7 20% A B15 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F1 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F2 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F3 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F4 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F7 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F8 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F1 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F2 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F3 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F4 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F6 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F7 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 1K 20% A BO20 e3 F8 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 10K 20% A F1 BO20 e3 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 10K 20% A BO20 e3 F2 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay Potentiometers P16S NP 10K 20% A BO20 e3 F3 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box