YAGEO Thin Film Resistors

Results: 24.194
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 22.6kOhms 0.1% 3/20W 0603 AEC-Q200 4.957In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 22.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 2.18kOhms 0.1% 3/20W 0603 AEC-Q200 4.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 2.18 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.11kOhms 0.1% 3/20W 0603 AEC-Q200 4.027In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 1.11 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 16.2kOhms 0.1% 3/20W 0603 AEC-Q200 4.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 16.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 51.1kOhms 0.1% 3/20W 0603 AEC-Q200 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 51.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 57.6kOhms 0.1% 3/20W 0603 AEC-Q200 4.880In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 57.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 5.97kOhms 0.1% 3/20W 0603 AEC-Q200 4.045In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 5.97 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 11.1kOhms 0.1% 3/20W 0603 AEC-Q200 4.537In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 11.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 30.9kOhms 0.1% 3/20W 0603 AEC-Q200 4.906In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel NT 30.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1/10Wa 3.3K Ohm 1.1% 0603 AEC-Q200 8.492In Stock
5.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RP 3.3 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1/8 Wat 36K Ohm 0.1% 0805 AEC-Q200 4.760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RP 36 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1/8 Wa 200K Ohm 0.1% 0805 AEC-Q200 9.122In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RP 200 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 16.322In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 20 kOhms 0.1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 200K Ohm 1/4W 0.01 1206 AEC-Q200 3.979In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 200 kOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1.1M Ohm 1/4W 0.1% 1206 AEC-Q200 4.956In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel VT 1.1 MOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 700 V
YAGEO Thin Film Resistors - SMD 1/16Wa 2.7K Ohm 0.1% 0402 AEC-Q200 4.880In Stock
20.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RP 2.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 25K ohm 0.1% 25 ppm High-Precision 14.776In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 25 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1/4W 100 Ohms 0.1% 6.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 100 Ohms 0.1 % 25 PPM / C 1210 3224 3.2 mm (0.126 in) 2.4 mm (0.094 in) - 55 C + 125 C 500 mW (1/2 W) 200 V
YAGEO Thin Film Resistors - SMD 0402 16.2kOhms 0.1 % 25PPM 62.5mW AECQ20 19.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 16.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 10kOhms 50PPM 500mW 0603 10% High Precis 21.719In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 10 kOhms 0.1 % 50 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.26 mm (0.01 in) - 55 C + 125 C 500 mW (1/2 W) 25 V
YAGEO Thin Film Resistors - SMD 1/8W 100 ohm .1% 10p pm 13.641In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 100 Ohms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 125 C 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 100 Ohms 0.1 % 25PPM 62.5mW AECQ200 21.722In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 100 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 7.198In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 2 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 3.24K ohm 0.1% 1/16W 8.644In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 3.24 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 6.98 kOhms 10PPM/C 62.5mW 0402 10% 15.055In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 6.98 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V