SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging

Vishay / Draloric MELF Resistors SMM0204 50 113R 1% B0 38.756In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 113 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.22Kohms .5% 15ppm 2.928In Stock
Min.: 1
Mult.: 1

SMM0204 4.22 kOhms 250 mW (1/4 W) 0.5 % 15 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm 13 39.222In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 61.9ohms 1% 50ppm 95.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 61.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 11.8ohm 1% 50ppm 1.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 11.8 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 487ohms 1% 50ppm 1.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 487 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 68.1Kohms 1% 50ppm 13" 24.777In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 68.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.22Kohms.1% 25ppm 2.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 4.22 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2ohms 1% 50ppm 13" 2.016In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 18.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 64.9ohms 1% 50ppm 2.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 64.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11ohms 1% 50ppm 13 12.915In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 11 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 365ohms 1% 50ppm 13 361In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 365 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 42.2Kohms 1% 50ppm 13" 467In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 42.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 43ohms 1% 50ppm 13 9.986In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 43 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.1ohms 1% 50ppm 13 6.165In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 5.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 511Kohms 1% 50ppm 1.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 511 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 604Kohms 1% 50ppm 361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 604 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2ohms 1% 50ppm 13 7.588In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.26Kohms 1% 50ppm 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 2.26 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 23.2Kohms 1% 50ppm 13" 7.382In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 23.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 25.5Kohms 1% 50ppm 789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 25.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 332Kohms 1% 50ppm 13" 6.879In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 332 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3.32Mohms 1% 50ppm 13" 887In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 3.32 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 39.2ohms 1% 50ppm 13" 5.926In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 39.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.7Mohms 1% 50ppm 13" 3.530In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 4.7 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel