High Frequency/RF Resistors

Results: 1.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 2% Flip Chip 524In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 50 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 75ohms 2% Flip Chip 27In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 75 Ohms 400 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 250 OHM 1% 25PPM 1/20W 35In Stock
Min.: 1
Mult.: 1
FC 250 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
KYOCERA AVX High Frequency/RF Resistors 200Ohms 2010 30W 5% Hi Power Leaded 184In Stock
Min.: 1
Mult.: 1

LR1 200 Ohms 30 W 5 % 150 PPM / C - 55 C + 150 C 0.2 in 0.1 in 0.04 in Waffle
Vishay High Frequency/RF Resistors CH 02016 100U 1% F TR e2 50In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 100 Ohms 100 mW 1 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors CH 02016 50U 2% P WP e 98In Stock
Min.: 1
Mult.: 1

CH 100 mW Waffle
Vishay / Sfernice High Frequency/RF Resistors 400 mW 330ohms 2% Flip Chip 88In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 330 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 5% 335In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 200ohms 0.5% 25ppm 1.126In Stock
Min.: 1
Mult.: 1
Reel: 500

FC 200 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1 1.541In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors HIGH POWER RF RESISTIVE 90In Stock
150Expected 23/06/2026
Min.: 1
Mult.: 1
LR1 50 Ohms 60 W 5 % 150 PPM / C - 55 C + 150 C 0.245 in 0.245 in 0.04 in Waffle
Vishay / Thin Film High Frequency/RF Resistors 330ohms 0.5% 25ppm 1.232In Stock
Min.: 1
Mult.: 1
Reel: 500

FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 0.1% B TS 222In Stock
Min.: 1
Mult.: 1
50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 100PPM 1/8W 249In Stock
Min.: 249
Mult.: 249
FC 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Sfernice High Frequency/RF Resistors CH 0402 50U 2% N TR e2 50In Stock
500Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 52.3 1% T T1 e4 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 100 mW 150ohms 2% Flip Chip 463In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 150 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 250mW Al2O3 Chip Termination 5% tol T&R 404In Stock
Min.: 1
Mult.: 1
Reel: 100

TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 2% tol T&R 1.870In Stock
Min.: 1
Mult.: 1
Reel: 100

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 250ohms 5% Wrap Around 311In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 250mW Al2O3 Chip Termination 2% tol T&R 1.894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 5% tol T&R 1.824In Stock
Min.: 1
Mult.: 1
Reel: 100

TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip 280In Stock
Min.: 1
Mult.: 1
Reel: 100

CH 180 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 1.391In Stock
Min.: 1
Mult.: 1
Reel: 2.500
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 25ppm 162ohms 0.1% B T0 102In Stock
Min.: 1
Mult.: 1
Reel: 100
No
FC 162 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel