TSL Series Current Sense Resistors - SMD

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 1watt 0.03ohm 1% 1.690In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TSL 30 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.05ohm 1% 3.083In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TSL 50 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.013ohm 1% 2.630In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TSL 13 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.01ohm 1% 771In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TSL 10 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.0909ohm 1% 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TSL 90.9 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.100ohm 1%
3.000Expected 06/07/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TSL 100 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.01 Ohm 0.5% 180ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 10 mOhms 1 W 0.5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.01 Ohm 5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 10 mOhms 1 W 5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.011 Ohm 0.5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 11 mOhms 1 W 0.5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.011ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 11 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1W 0.011 Ohm 5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 11 mOhms 1 W 5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.012 Ohm 0.5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 12 mOhms 1 W 0.5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.012ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 12 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.0121ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 12.1 mOhms 1 W 1 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.012 Ohm 5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 12 mOhms 1 W 5 % 180 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.013 Ohm 0.5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 13 mOhms 1 W 0.5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.013 Ohm 5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 13 mOhms 1 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.015 Ohm 0.5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 15 mOhms 1 W 0.5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.015ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 15 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.015 Ohm 5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 15 mOhms 1 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.016 Ohm 0.5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 16 mOhms 1 W 0.5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.016ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 16 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.0162ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 16.2 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1W 0.016 Ohm 5% 100ppm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 16 mOhms 1 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1watt 0.0178ohm 1% Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Reel TSL 17.8 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200