PSR Series Current Sense Resistors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.002ohm 1% Shunt Res AEC-Q200 1.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 2 mOhms 7 W 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.9 mm (0.035 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 2mohm 1% Shunt Resistor 17.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PSR 2 mOhms 6 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1 mm (0.039 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 3921 0.002ohm 1% Shunt Res AEC-Q200 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PSR 2 mOhms 6 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.1 mm (0.043 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 3mohm 1% Shunt Resistor 11.846In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PSR 3 mOhms 4 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 3921 0.003ohm 1% Shunt Res AEC-Q200 3.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PSR 3 mOhms 5 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.9 mm (0.035 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Passive Components, Resistors, 10x5.2 (3921) size, 12W, 0.2m Ohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) 3.150In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PSR 200 uOhms 12 W 1 % 125 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.9 mm (0.075 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.3mohm 1% Shunt Resistor 9.415In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PSR 300 uOhms 8 W 1 % 150 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.45 mm (0.057 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2512 1mohm 1% Shunt Resistor 3.896In Stock
10.000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PSR 1 mOhms 8 W 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.75 mm (0.03 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 3921 0.001ohm 1% Shunt Res AEC-Q200 3.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PSR 1 mOhms 8 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.9 mm (0.035 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.0003ohm 1% Shunt Res AEC-Q200 2.114In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 300 uOhms 10 W 1 % 150 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.4 mm (0.055 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 7.9 5.6 (3222) size, 12W, 0.27mO, High Power Type Metal Plate Shunt Resistor 8.334In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape PSR 270 uOhms 12 W 1 % 150 PPM / C 3222 7956 7.9 mm (0.311 in) 5.6 mm (0.22 in) 0.85 mm (0.033 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.5mohm 1% Shunt Resistor 617In Stock
5.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PSR 500 uOhms 8 W 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.15 mm (0.045 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.0004ohm 1% Shunt Res AEC-Q200 115In Stock
2.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 400 uOhms 10 W 1 % 150 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.15 mm (0.045 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.0005ohm 1% Shunt Res AEC-Q200 3In Stock
2.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 500 uOhms 10 W 1 % 150 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.05 mm (0.041 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.001ohm 1% Shunt Res AEC-Q200 584In Stock
4.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 1 mOhms 10 W 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.35 mm (0.053 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 3921 0.0003ohm 1% Shunt Res AEC-Q200
3.430On Order
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PSR 300 uOhms 10 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.85 mm (0.073 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 3921 0.0005ohm 1% Shunt Res AEC-Q200
9.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PSR 500 uOhms 10 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.3 mm (0.051 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Passive Components, Resistors, 15x7.75 (5931) size, 15W, 0.1m Ohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified)
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 100 uOhms 15 W 1 % 200 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.96 mm (0.077 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.0002ohm 1% Shunt Res AEC-Q200
1.997Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PSR 200 uOhms 15 W 1 % 150 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.85 mm (0.073 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Reel PSR 200 uOhms 1 % 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) - 65 C + 175 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Reel PSR 300 uOhms 1 % 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) - 65 C + 175 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Reel PSR 500 uOhms 1 % 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) - 65 C + 175 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Reel PSR 1 mOhms 1 % 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) - 65 C + 175 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Reel PSR 2 mOhms 1 % 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) - 65 C + 175 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Reel PSR 3 mOhms 1 % 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) - 65 C + 175 C Metal Plate 2 Terminal SMD/SMT