CSSK Series Current Sense Resistors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 3637 6mOhms 1% 3W Kelvin Term AEC-Q200 1.952In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 6 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0612 1% 1W Kelvin Term AEC-Q200 5.428In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSK 1 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0612 1% 1W Kelvin Term AEC-Q200 1.053In Stock
16.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSK 5 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 3637 1mOhms 1% 3W Kelvin Term AEC-Q200 1.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 1 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 2mOhms 1% 3W Kelvin Term AEC-Q200 1.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 2 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 3mOhms 1% 3W Kelvin Term AEC-Q200 1.783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 3 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 5mOhms 1% 3W Kelvin Term AEC-Q200 1.930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 5 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 0.005 Ohms 1% 3W Kelvin Term AEC-Q200 1.759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 500 uOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 0.0075Ohms 1% 3W Kelvin Term AEC-Q200 1.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSSK 750 uOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0612 1% 1W Kelvin Term AEC-Q200
16.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSK 2 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.00075Ohms 0612 1% 1W Kelvin Term AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSSK 750 uOhms 1 W 1 % 100 PPM / C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.85 mm (0.033 in) - 55 C + 170 C Metal Alloy Standard SMD/SMT