Littelfuse Current Sense Resistors - SMD

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 14 mOhm +/-1.0% 4.605In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 14 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 20 mOhm +/-1.0% 4.830In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 20 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 25mOhm +/-1.0% 4.284In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 25 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CC0306 0.33W 100ppm 1 mOhm +/-1.0% 964In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 1 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 200ppm 0.2mOhm 1.0 2.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 1.0 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 4W 50ppm 3mOhm1.0% 1.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel SSA 3 mOhms 1 % 2512 6432 6.35 mm (0.25 in) 3.02 mm (0.119 in) 0.42 mm (0.017 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA5931 10W 50ppm 1mOhm 1.0 1.847In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel SSA 1 mOhms 1 % 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.07 mm (0.042 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0201 JUMP, 0 Ohm 9.610In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape 1 mOhms 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0603 JUMP, 0 Ohm 8.091In Stock
5.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0805 JUMP, 0 Ohm 4.544In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 200 uOhms 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTC0508 1W 50ppm 3 mOhm +/-1.0% 3.461In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 3 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.4 mm (0.016 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTC0612 1W 50ppm 2 mOhm +/-1.0% 4.382In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 2 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM0508 1W 50ppm 20 mOhm +/-1.0% 4.502In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape 20 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.35 mm (0.053 in) 2.1 mm (0.083 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 6 mOhm +/-1.0% 2.644In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel 6 mOhms 1.5 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.7 mm (0.067 in) 3.3 mm (0.13 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM1225 3W 100ppm 2 mOhm +/-1.0% 1.687In Stock
3.500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 2 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM1225 3W 100ppm 4 mOhm +/-1.0% 3.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 4 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 2 mOhm +/-1.0% 7.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 4 mOhm +/-1.0% 7.955In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 4 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 5 mOhm +/-1.0% 7.936In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 8 mOhm +/-1.0% 7.825In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 8 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 10 mOhm +/-1.0% 7.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 100ppm 1 mOhm +/-1.0% 7.951In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape 1 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 4 mOhm +/-1.0% 5.745In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape 4 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 5 mOhm +/-1.0% 7.065In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel 5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT