WPB2512QLR005FYR

Littelfuse
576-WPB2512QLR005FYR
WPB2512QLR005FYR

Mfr.:

Description:
Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 5 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.936

Stock:
7.936 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,94 kr. 4,94 kr.
2,83 kr. 28,30 kr.
1,98 kr. 49,50 kr.
1,70 kr. 170,00 kr.
1,41 kr. 352,50 kr.
1,23 kr. 615,00 kr.
Full Reel (Order in multiples of 4000)
1,22 kr. 4.880,00 kr.
1,10 kr. 8.800,00 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
5 mOhms
2 W
1 %
50 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.9 mm (0.035 in)
+ 5 C
+ 35 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Surface Mount Resistor
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
8533210000
USHTS:
8533210030
ECCN:
EAR99

WPB-A 2-Terminal Surface-Mount Resistors

Littelfuse WPB-A 2-Terminal Surface-Mount Resistors offer a 2W power rating, ±1% tolerance, and 4mΩ to 10mΩ resistance range. These current sense resistors are designed to provide long stability and durability and excel at heat dissipation. The metal plate construction has a low profile and is RoHS compliant, halogen free, and lead free. Littelfuse WPB-A 2-Terminal Surface-Mount Resistors come in a 2512 (6432) package size with 50ppm/°C or 100ppm/°C temperature coefficient of resistance (TCR). Typical applications include power management and those with low equivalent series inductance (ESL).

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.