TV Series High Frequency/RF Resistors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Barry Industries High Frequency/RF Resistors TV 0404 Gold 50ohm 5% 129In Stock
Min.: 1
Mult.: 1
TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.99 mm 0.99 mm 0.38 mm
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 250mW Al2O3 Chip Termination 2% tol T&R 1.879In Stock
Min.: 1
Mult.: 1
: 1.000

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 5% tol T&R 1.824In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 250mW Al2O3 Chip Termination 5% tol T&R 404In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 2% tol T&R 1.870In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC-18GHz 1005 50ohms 20W 5% BeO PtPbAu Wraparound 325In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 20 W 5 % 18 GHz 2.5 mm 1.2 mm 0.38 mm Reel, Cut Tape
Vishay / Barry Industries TV0603CT-50R0JN-2QTR
Vishay / Barry Industries High Frequency/RF Resistors 3W 50Ohm AlN up to 26 GHz RF Chip Termination 5% Tolerance on Tape and Reel 933In Stock
Min.: 1
Mult.: 1

TV 50 Ohms 3 W 5 % 26 GHz - 55 C + 150 C 1.53 mm 0.76 mm 0.4 mm
Vishay / Barry Industries High Frequency/RF Resistors DC-6GHz 0202 50ohms 15mW 1% Gold Wraparound 390In Stock
Min.: 1
Mult.: 1

TV 50 Ohms 1 % 6 GHz 0.5 mm 0.5 mm 0.25 mm Waffle
Vishay / Barry Industries High Frequency/RF Resistors DC-26GHz 0402 50ohms 1.5W 5% AI2O3 Gold Wraparound 1.771In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 1.5 W 5 % 26 GHz - 55 C + 150 C 50 V 1 mm 0.5 mm 0.25 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC-26GHz 0402 50ohms 2.5W 5% BeO Wraparound 497In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 2.5 W 5 % 26 GHz - 55 C + 150 C 50 V 1 mm 0.5 mm 0.38 mm Reel, Cut Tape
Vishay / Barry Industries High Frequency/RF Resistors DC-6GHz 1005 50ohms 5W 5% AI2O3 Wraparound 219In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 5 W 5 % 6 GHz 2.5 mm 1.2 mm 0.38 mm Reel, Cut Tape
Vishay / Barry Industries High Frequency/RF Resistors DC-4GHz 1206 50ohms 5W 2% AI2O3 Wraparound 431In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 5 W 2 % 4 GHz Reel, Cut Tape
Vishay / Barry Industries High Frequency/RF Resistors DC-3GHz 1005 50ohms 10W 5% AIN Wraparound 312In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 10 W 5 % 3 GHz 2.5 mm 1.2 mm 0.38 mm Reel, Cut Tape
Vishay / Barry Industries High Frequency/RF Resistors DC-4GHz 1206 50ohms 20W 2% BeO Wraparound 310In Stock
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 20 W 2 % 4 GHz Reel, Cut Tape
Vishay / Barry Industries High Frequency/RF Resistors DC-18GHz 1005 50ohms 20W 5% BeO Ni over Ag Wraparound 27In Stock
Min.: 1
Mult.: 1
: 500
TV 50 Ohms 20 W 5 % 18 GHz 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC-6GHz 0202 50ohms 15mW 1% AI2O3 Wraparound Non-Stocked
Min.: 400
Mult.: 400

TV 50 Ohms 1 % 6 GHz 0.5 mm 0.5 mm 0.25 mm Waffle
Vishay / Barry Industries High Frequency/RF Resistors DC-6GHz 0202 100ohms 15mW 1% Gold Wraparound Non-Stocked
Min.: 400
Mult.: 400

TV 100 Ohms 1 % 6 GHz 0.5 mm 0.5 mm 0.25 mm Waffle