103/R Series RF Inductors - SMD

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 22uH 10% .22ohm Chip SMT RF Ind 518In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
RF Choke Unshielded 220 nH 10 % 665 mA 220 mOhms - 55 C + 125 C 25 450 MHz Standard 2.54 mm 2.54 mm 1.91 mm Ferrite 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 10% 6.9ohm Chip SMT RF Ind 46In Stock
Min.: 1
Mult.: 1
Reel: 50
No
RF Choke Unshielded 27 uH 10 % 120 mA 6.9 Ohms - 55 C + 125 C 25 22 MHz Standard 2.54 mm 2.54 mm 1.91 mm Ferrite 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .033uH 20% .12ohm Chip SMT RF Ind 50In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Unshielded 33 nH 20 % 900 mA 120 mOhms 48 1.45 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 10% .175ohm Chip SMT RF Ind 100In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Unshielded 150 nH 10 % 745 mA 175 mOhms 25 650 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.1uH 10% .23ohm Chip SMT RF Ind 50In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Unshielded 100 nH 10 % 650 mA 230 mOhms - 55 C + 125 C 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7 UH 10% 50In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Unshielded 2.7 uH 10 % 290 mA 1.15 Ohms 24 77 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .047uH 5% .145ohm Chip SMT RF Ind 25In Stock
Min.: 1
Mult.: 1
Reel: 50
No
Unshielded 47 nH 5 % 820 mA 145 mOhms 42 1.22 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1uH 10% .54ohm Chip SMT RF Ind
60Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 50
No
RF Choke Unshielded 1 uH 10 % 425 mA 540 mOhms - 55 C + 125 C 22 145 MHz Standard 2.54 mm 2.54 mm 1.91 mm Ferrite 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .47uH 10% .26ohm Chip SMT RF Ind
41Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 50
No
Unshielded 470 nH 10 % 610 mA 260 mOhms 22 215 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 3.45ohm Chip SMT RF Ind Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Unshielded 10 uH 10 % 165 mA 3.45 Ohms 24 40 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD 6.8uH 10% 2.2ohm Chip SMT RF Ind Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Unshielded 6.8 uH 10 % 210 mA 2.2 Ohms 22 50 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .01uH 5% .06ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 10 nH 5 % 1.27 A 60 mOhms 60 2.7 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .01uH 5% .06ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 10 nH 5 % 1.27 A 60 mOhms 60 2.7 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .01uH 10% .06ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 10 nH 10 % 1.27 A 60 mOhms 60 2.7 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .01uH 10% .06ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 10 nH 10 % 1.27 A 60 mOhms 60 2.7 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .01uH 20% .06ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 10 nH 20 % 1.27 A 60 mOhms 60 2.7 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .01uH 20% .06ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 10 nH 20 % 1.27 A 60 mOhms 60 2.7 GHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .1uH 5% .23ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 100 nH 5 % 650 mA 230 mOhms 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .1uH 5% .23ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 100 nH 5 % 650 mA 230 mOhms 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .1uH 10% .23ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 100 nH 10 % 650 mA 230 mOhms 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .1uH 10% .23ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 100 nH 10 % 650 mA 230 mOhms 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .1uH 20% .23ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 100 nH 20 % 650 mA 230 mOhms 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD .1uH 20% .23ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 100 nH 20 % 650 mA 230 mOhms 32 830 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD 1uH 3% .54ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 1 uH 3 % 425 mA 540 mOhms 22 145 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel
Delevan RF Inductors - SMD 1uH 3% .54ohm Chip SMT RF Ind Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Unshielded 1 uH 3 % 425 mA 540 mOhms 22 145 MHz Standard 2.54 mm 2.54 mm 1.91 mm 103/R Reel