Fastron RF Inductors - SMD

Results: 5.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.401In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 10 nH 5 % 2.7 A 50 mOhms - 40 C + 140 C 45 3.85 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 0603AQC Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.889In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 16 nH 5 % 2.5 A 70 mOhms - 40 C + 140 C 45 2.8 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 2.473In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 27 nH 5 % 1.6 A 95 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.930In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 36 nH 5 % 1.6 A 140 mOhms - 40 C + 140 C 40 2.3 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 51 nH 5 % 1 A 210 mOhms - 40 C + 140 C 40 2.2 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 3.9 nH 10 % 3.5 A 25 mOhms - 40 C + 140 C 50 10 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 150 nH 5 % 450 mA 850 mOhms - 40 C + 140 C 38 1.45 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 250 nH 5 % 300 mA 1.65 Ohms - 40 C + 140 C 35 1 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Chip Inductor 0603 (1608 metric) Unshielded 390 nH 5 % 250 mA 2.1 Ohms - 40 C + 140 C 27 650 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape

Fastron RF Inductors - SMD Ceramic Core Chip Inductor 767In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 150 C 34 1.7 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 100nH 150 MHz 5% Tol 1.680In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 580 mOhms - 40 C + 150 C 34 1.4 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor 896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 500 mA 200 mOhms - 40 C + 150 C 53 3.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 22nH 250 MHz 5% Tol 2.389In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 150 C 57 2.6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 56nH 200 MHz 5% Tol 1.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 150 C 64 1.55 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 68nH 200 MHz 5% Tol 2.651In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 400 mA 380 mOhms - 40 C + 150 C 65 1.45 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25 MHZ 5% TOL 2.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.35 Ohms - 40 C + 150 C 23 215 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 4700nH 7.9MHz 10% 2.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 10 % 100 mA 8 Ohms - 40 C + 150 C 15 50 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape
Fastron RF Inductors - SMD 100nH 150 MHz 5% Tol 4.216In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 150 C 65 1.2 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 150nH 100 MHz 5% Tol 1.914In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 150 C 60 920 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 200nH 100MHz 2% TOL 2.359In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 200 nH 2 % 400 mA 700 mOhms - 40 C + 150 C 54 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 220nH 100 MHz 5% Tol 404In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 330nH 100 MHz 5% Tol 702In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 790 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 470nH 100 MHz 5% Tol 1.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 650 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 680nH 50 MHz 5% Tol 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 37 400 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel