RF inductors - Leaded

Results: 11.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 1K 10% Radial 1.882In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 1 mH 10 % 620 mA 1.55 Ohms - 40 C + 105 C 1.6 1.6 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 0.18uH 10% Axial RF Choke 7.562In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 180 nH 10 % 1.15 A 73 mOhms - 55 C + 105 C 20 380 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,560010%0.025A,non-shdTH 602In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 5.6 mH 10 % 66 mA 54.6 Ohms 17 mA - 55 C + 105 C 70 1.6 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 12uH 10% 8.739In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 12 uH 10 % 480 mA 630 mOhms - 55 C + 105 C 75 34 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded 10uH 582In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 uH 10 % 532 mA 1.27 Ohms 532 mA - 55 C + 105 C 46 53 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded RF CHOKE 22uH 5% CONFORMAL COATED 13.704In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 22 uH 5 % 285 mA 1.2 Ohms - 55 C + 105 C 50 13 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 220uH 5% Axial RF Choke 11.975In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 220 uH 5 % 130 mA 6.8 Ohms - 55 C + 105 C 60 4 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 39uH 5% 9.856In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 5 % 240 mA 1.7 Ohms - 55 C + 105 C 50 9.5 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
J.W. Miller RF inductors - Leaded 180uH 10% 868In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 180 uH 10 % 277 mA 3.08 Ohms 85 mA - 55 C + 105 C 65 10 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 1.0mH 10% 3.408In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1 mH 10 % 510 mA 2.9 Ohms - 55 C + 105 C 20 1.3 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 27uH 5% 7.581In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 uH 5 % 270 mA 1.35 Ohms - 55 C + 105 C 50 11 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 33uH 5% 9.607In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 33 uH 5 % 255 mA 1.5 Ohms - 55 C + 105 C 50 10 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.15uH 20% 7.638In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 nH 20 % 1.2 A 70 mOhms - 55 C + 105 C 20 380 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.56uH 10% 9.680In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 nH 10 % 950 mA 120 mOhms - 55 C + 105 C 40 245 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
J.W. Miller RF inductors - Leaded 330uH 10% 608In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 uH 10 % 215 mA 5.1 Ohms 65 mA - 55 C + 105 C 65 7.3 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 8.655In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial Unshielded 4.7 uH 10 % 620 mA 400 mOhms - 55 C + 105 C 70 80 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded 33,000 uH 17mA 1.841In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 33 mH 5 % 17 mA 26 Ohms - 55 C + 105 C 100 160 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 33uH 10% 2.52MHz 1.6A 2.885In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.6 A 90 mOhms - 55 C + 105 C 30 7.8 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 82uH 5% 9.701In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 82 uH 5 % 175 mA 3.6 Ohms - 55 C + 105 C 60 6 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 33uH 10% 1.354In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 2.9 A 137 mOhms - 40 C + 105 C 20 6 MHz Standard PCB Mount 10 mm 10 mm Ferrite RL110 Bulk
Bourns RF inductors - Leaded 3.3mH 10% 1.316In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.3 mH 10 % 150 mA 6.16 Ohms - 30 C + 100 C 45 700 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded RF CHOKE 180uH 5% CONFORMAL COATED 11.521In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 180 uH 5 % 140 mA 6 Ohms - 55 C + 105 C 60 4.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 39,000 uH 15mA 1.714In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 39 mH 5 % 15 mA 45 Ohms - 55 C + 105 C 100 120 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
EPCOS / TDK RF inductors - Leaded 12uH 2650mA SatCurr=20MHz 3.353In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 12 uH 10 % 2.4 A 130 mOhms 2.65 A - 55 C + 125 C 40 20 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 1500UH 5% 2.588In Stock
Min.: 1
Mult.: 1
Reel: 1.250

RF Choke Axial 6.5 mm x 12 mm Unshielded 1.5 mH 5 % 300 mA 5.4 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape