Delevan RF inductors - Leaded

Results: 6.261
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded 0.22uH 1.430In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 220 nH 10 % 1.04 A 140 mOhms - 55 C + 125 C 33 510 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 27 uH 380In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 27 uH 10 % 265 mA 1.19 Ohms - 55 C + 105 C 45 38 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded .047uH 5% .045ohm Molded Unshield Coil 1.024In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 47 nH 5 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 15uH 5% 2.8ohm Molded Unshield Coil 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 15 uH 5 % 157 mA 2.8 Ohms 45 35 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7uH 10% 2.6ohm Molded Unshield Coil 1.861In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Molded Axial Unshielded 4.7 uH 10 % 294 mA 2.6 Ohms - 55 C + 125 C 33 90 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil 826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 1.8 uH 10 % 4 A 30 mOhms - 55 C + 125 C 10 100 MHz Standard PCB Mount 23.11 mm 7.87 mm Iron 4470/R Reel, Cut Tape
Delevan RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind 820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Shielded 100 nH 10 % 1.83 A 25 mOhms - 55 C + 105 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.2uH 5% .42ohm Molded Unshield Coil 843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 1.2 uH 5 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 0.39 uH 1.348In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 390 nH 10 % 710 mA 300 mOhms - 55 C + 125 C 30 365 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 56 uH 595In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 56 uH 10 % 194 mA 2.23 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded .047uH 10% .045ohm Molded Unshield Coil 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 47 nH 10 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 1 uH 578In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 1 uH 10 % 1.09 A 70 mOhms - 55 C + 105 C 44 140 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 220 uH 472In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Shielded 220 uH 10 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil 353In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 2 mH 5 % 69 mA 29 Ohms - 55 C + 105 C 65 2.1 MHz Standard PCB Mount 14.22 mm 5.46 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil 1.406In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Molded Axial Unshielded 39 nH 10 % 1.9 A 40 mOhms - 55 C + 125 C 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .15uH 5% THT Mld Unshld RF Coil 392In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 150 nH 5 % 1.23 A 100 mOhms - 55 C + 125 C 38 600 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape, MouseReel
Delevan RF inductors - Leaded 33 uH 373In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 33 uH 10 % 248 mA 1.37 Ohms - 55 C + 105 C 45 34 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 5.6uH 10% 80ohm Molded Unshield Coil 54In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 5.6 uH 10 % 760 mA 80 Ohms - 55 C + 125 C 60 80 MHz Standard PCB Mount 22.86 mm 7.11 mm Phenolic 2890/R Bulk
Delevan RF inductors - Leaded 6.8 UH 10% 580In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 6.8 uH 10 % 450 mA 500 mOhms - 55 C + 105 C 50 55 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil 953In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 100 uH 5 % 400 mA 3.2 Ohms - 55 C + 125 C 100 13.6 MHz Standard PCB Mount 23.11 mm 7.87 mm Iron 4470/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.5uH 10% 160ohm Molded Unshield Coil 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 1.5 uH 10 % 2.19 A 160 Ohms 60 160 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded .22 UH 10% 1.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Molded Axial Unshielded 220 nH 10 % 1.04 A 140 mOhms - 55 C + 125 C 33 510 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 12uH 10% 1.1ohm Molded Unshield Coil 1.315In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 12 uH 10 % 305 mA 1.1 Ohms - 55 C + 105 C 65 42 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 uH 471In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 220 uH 10 % 52 mA 21 Ohms - 55 C + 105 C 30 9 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk