Fastron Power Inductors - SMD

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 1 uH 20 % 50 mOhms 3.85 A - 40 C + 150 C 145 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 1.5 uH 20 % 65 mOhms 2.95 A - 40 C + 150 C 105 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 2.2 uH 20 % 90 mOhms 2.6 A - 40 C + 150 C 85 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 3.3 uH 20 % 110 mOhms 2.15 A - 40 C + 150 C 70 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1616 (4242 metric) Unshielded 4.7 uH 20 % 150 mOhms 1.8 A - 40 C + 150 C 50 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD 10uH 20% CHIP IND 676In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 10 uH 20 % 1.3 A 400 mOhms 1.4 A Standard 4.2 mm 4.2 mm 1.8 mm Ferrite AEC-Q200 1616FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 10uH 20% CHIP IND 392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.2 mm x 6.2 mm x 2.2 mm Semi-Shielded 10 uH 20 % 1.5 A 400 mOhms 1.9 A Standard 6.2 mm 6.2 mm 2.2 mm Ferrite AEC-Q200 242408FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 1.2 uH 20 % 5 A 18 mOhms 8 A 145 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 1.5 uH 20 % 6.5 A 25 mOhms 4.5 A 92 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 2.2 uH 20 % 4 A 25 mOhms 6 A 65 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 2.7 uH 20 % 5.25 A 35 mOhms 4 A 50 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 3.3 uH 20 % 4 A 45 mOhms 4.5 A 45 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 875In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 3.9 uH 20 % 4 A 45 mOhms 4 A 40 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 4.7 uH 20 % 3.4 A 55 mOhms 3.9 A 39 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 5.6 uH 20 % 3.3 A 55 mOhms 3.5 A 30 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 6.8 uH 20 % 3 A 75 mOhms 3.2 A 30 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 8.2 uH 20 % 2.8 A 80 mOhms 3 A 25 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor 1.725In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.2 mm x 6.2 mm x 4.5 mm Semi-Shielded 10 uH 20 % 3 A 54 mOhms 3.1 A - 40 C + 125 C 6.2 mm 6.2 mm 4.5 mm Ferrite AEC-Q200 242418FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor 745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6.2 mm x 6.2 mm x 4.5 mm Semi-Shielded 4.7 uH 30 % 3.7 A 29.9 mOhms 4 A - 40 C + 125 C 6.2 mm 6.2 mm 4.5 mm Ferrite AEC-Q200 242418FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 100uH 20% 1.2A 948In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 100 uH 20 % 1.2 A 820 mOhms 1.2 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 150uH @0.1MHz 1.022In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 150 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 33uH 20% 2.1A 612In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 33 uH 20 % 2.1 A 820 mOhms 2.1 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD SMD Power Ind 330uH 20% TOL 537In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 9.55 mm x 5.35 mm x 13 mm Shielded 330 uH 20 % 650 mA 900 mOhms 650 mA - 40 C + 150 C 3.2 MHz Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 47uH 20% 1.7A 185In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 47 uH 20 % 4.3 Ohms Standard Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 68uH 20% 1.5A 340In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 68 uH 20 % 1.5 A 820 mOhms 1.5 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel