Power Inductors - Leaded

Results: 7.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 6.8uH Shld 10% 26A 2.6mOhms 1.793In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 6.8 uH 10 % 26 A 2.6 mOhms 56 A - 40 C + 85 C 25 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Bourns Power Inductors - Leaded 100uH 10% 767In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 100 uH 10 % 14.4 A 25 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Pulse Electronics Power Inductors - Leaded INDUCTOR 535In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 98 uH 20 % 6 A 48 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm Tray
Vishay / Dale Power Inductors - Leaded 7.5uH 20% 31 A 417In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 7.5 uH 20 % 31 A 2.6 mOhms 118 A - 40 C + 180 C 29 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 7.1A 17mOhms 1.466In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 19.1 mm Unshielded 10 uH 10 % 7.1 A 17 mOhms - 40 C + 85 C Standard PCB Mount 19.1 mm 12.7 mm Ferrite PCV Tray
Vishay / Dale Power Inductors - Leaded 5uH 10% 605In Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 33 mm x 29.8 mm x 15 mm Unshielded 5 uH 10 % 59 A 1.11 mOhms 78 A - 55 C + 155 C 15 MHz Standard PCB Mount 33 mm 29.8 mm 15 mm Ferrite IHDF-1300AE-1A Tray
Vishay / Dale Power Inductors - Leaded 5.6uH 20% 37 A 420In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 5.6 uH 20 % 37 A 1.73 mOhms 142 A - 40 C + 180 C 30 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 22uH 20% 676In Stock
Min.: 1
Mult.: 1

Power Choke Radial 29.947 mm x 12.7 mm Shielded 22 uH 20 % 21 A 6.83 mOhms 23 A - 55 C + 155 C 5.61 MHz Standard PCB Mount 12.7 mm 29.947 mm Composite IHTH-1125MZ-5A
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 929In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 2.2 mH 10 % 4.48 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Vishay / Dale Power Inductors - Leaded IHB-6 120 10% B40 7In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 50.8 mm x 38.1 mm Unshielded 120 uH 10 % 15.9 A 15 mOhms - 55 C + 80 C Standard PCB Mount 38.1 mm 50.8 mm IHB
Bourns Power Inductors - Leaded 100uH 10% 561In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 100 uH 10 % 2.8 A 95 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 16.764 mm Ferrite 1110 Bulk
Bourns Power Inductors - Leaded 1.5mH 10% 511In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 1.5 mH 20 % 2 A 518 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Murata Power Solutions Power Inductors - Leaded 68K UH 10% .04A 7.344In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 13.2 mm Unshielded 68 mH 10 % 40 mA 152 Ohms - 40 C + 85 C Standard PCB Mount 13.5 mm 9.5 mm Ferrite 1300R Bulk
Vishay / Dale Power Inductors - Leaded 100 UH 10% 15In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 40.64 mm x 36.83 mm Unshielded 100 uH 10 % 12.1 A 18 mOhms - 55 C + 80 C Standard PCB Mount 36.83 mm 40.64 mm IHB
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 922In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 27 uH 10 % 58 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 899In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 470 uH 10 % 1.15 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 970In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 3.3 mH 10 % 6.56 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 732In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 680 uH 10 % 1.61 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Vishay / Dale Power Inductors - Leaded IHB-6 47K 10% EB E2 14In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 50.8 mm x 38.1 mm Unshielded 47 mH 10 % 800 mA 6.19 Ohms - 55 C + 80 C Standard PCB Mount 38.1 mm 50.8 mm IHB
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 254In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 100 uH 10 % 208 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 75In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 2.2 uH 20 % 1.63 mOhms 38 A - 55 C + 155 C 17.85 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 560uH 10% 92In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 40.64 mm x 36.83 mm Unshielded 560 uH 10 % 5 A 105 mOhms - 55 C + 80 C Standard PCB Mount 36.83 mm 40.64 mm IHB
Bourns Power Inductors - Leaded 1.2mH 10% 887In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.2 mH 10 % 60 mA 22.1 Ohms - 55 C + 125 C 45 1.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Vishay / Dale Power Inductors - Leaded 22uH 20% 825In Stock
Min.: 1
Mult.: 1

Power Choke Radial 19.177 mm x 8.738 mm Shielded 22 uH 20 % 12.7 A 13.22 mOhms 11.5 A - 55 C + 155 C 6.42 MHz Standard PCB Mount 8.738 mm 19.177 mm IHTH-0750JZ-5A
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 789In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 1 mH 10 % 2.3 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk