Coupled Inductors

Results: 1.389
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 22uH Shld 20% 1.19A 220mOhms AECQ2 719In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 22 uH 88 uH 20 % 1.19 A 220 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 20% 0.36A 2.41ohms AECQ2 223In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 270 uH 1.08 mH 20 % 360 mA 2.41 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1.2uH 20% 1.06A 175mOhms 823In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

PFD2015 1.2 uH 4.8 uH 20 % 1.06 A 175 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 150mA 18.56Ohms 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 220 uH 20 % 150 mA 18.56 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 1.63A 530mOhms 274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD4012 6.8 uH 20 % 1.63 A 530 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 452mOhms 1.066In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 22 uH 20 % 452 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 1.13Ohms 649In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 68 uH 20 % 1.13 Ohms 4.8 mm 4.8 mm 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 3.46A 60mOhms AECQ2 507In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 10 uH 40 uH 20 % 3.46 A 60 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 1.23A 476mOhms AECQ2 304In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 4.24A 40mOhms AECQ2 414In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 1.91A 198mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 56 uH 224 uH 20 % 1.91 A 198 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms AECQ2 45In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 1.63A 1.25ohms 195In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 1 mH 4 mH 10 % 770 mA 1.25 Ohms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 2.83A 367mOhms 153In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 330 uH 10 % 1.55 A 367 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 4.5A 45mOhms 302In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 15 uH 60 uH 20 % 4.5 A 45 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.3A 460mOhms 17In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 220 uH 880 uH 10 % 1.3 A 460 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.92A 1.04ohms 8In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 470 uH 1.88 mH 10 % 920 mA 1.04 Ohms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 249In Stock
1.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 250

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 47uH 1.80A 130mOhm 14In Stock
500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

WE-DD 47 uH 47 uH 20 % 1.8 A 150 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 300mA 4.03Ohms 1.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 47 uH 20 % 300 mA 4.03 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 270mA 6.9Ohms 701In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD4012 150 uH 20 % 270 mA 6.9 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 370mA 3.23Ohms 790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD4012 68 uH 20 % 370 mA 3.23 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 7Ohms 109In Stock
Min.: 1
Mult.: 1
Reel: 350

LPD6235 1 mH 20 % 7 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 3.71Ohms AECQ2 449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPR4012 10 uH 650 mA 3.71 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 2.1A 53mOhms 169In Stock
Min.: 1
Mult.: 1
Reel: 800

MSD1048 10 uH 40 uH 20 % 2.1 A 53 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel