Eaton Common Mode Chokes / Filters

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Eaton Electronics Common Mode Chokes / Filters 73.7 uH 15.701In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMS PCB Mount SMD/SMT 1 Channel 73.7 uH 1.65 A 48 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor


Eaton Electronics Common Mode Chokes / Filters IND COM MODE SZ 2, 17uH 6A 705In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 14 uH 6 A 4 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters ECMT1V2023S-2R0-R, 30.0 mH, THT, Std Mnt 1.492In Stock
Min.: 1
Mult.: 1

ECMT-R PCB Mount Through Hole 1 Channel 30 mH 800 mA 900 mOhms 160 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2017H-2R0-R, 20.0 mH, THT, Horiz Mnt 1.119In Stock
Min.: 1
Mult.: 1

ECMT-R PCB Mount Through Hole 1 Channel 20 mH 1 A 550 mOhms 245 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 62uH 1.9A 0.035ohms 1.388In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMS PCB Mount SMD/SMT 1 Channel 62 uH 1.9 A 35 mOhms Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 100 UH CAN-BUS AEC-Q200 5.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters 230uH 1.85A 0.044ohms 794In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 230 uH 1.85 A 44 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 22 UH CAN-BUS AEC-Q200 8.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters 51.2uH 2.2A 0.026ohms 2.038In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMS PCB Mount SMD/SMT 1 Channel 51.2 uH 2.2 A 26 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal

Eaton Electronics Common Mode Chokes / Filters 57uH 3.6A 0.012ohms 776In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 57 uH 3.6 A 12 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 258uH 2.45A 0.027ohms 1.023In Stock
Min.: 1
Mult.: 1
Reel: 600

CMS PCB Mount SMD/SMT 1 Channel 258 uH 2.45 A 27 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 200 UH CAN-BUS AEC-Q200 3.717In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters ECMT1V2023S-2R0-R, 20.0 mH, THT, Std Mnt 1.579In Stock
Min.: 1
Mult.: 1

ECMT-R PCB Mount Through Hole 1 Channel 20 mH 1 A 550 mOhms 245 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 25uH 3.6A 0.01ohms 1.285In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMS PCB Mount SMD/SMT 1 Channel 25 uH 3.6 A 10 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters 518uH 1.45A 0.076ohms 855In Stock
Min.: 1
Mult.: 1
Reel: 600

CMS PCB Mount SMD/SMT 1 Channel 518 uH 1.45 A 76 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-200-R, 20.0 mH, THT, Std Mnt 1.222In Stock
Min.: 1
Mult.: 1

ECMT-R PCB Mount Through Hole 1 Channel 20 mH 800 mA 1 Ohms 295 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-1R0-R, 1.0 mH, THT, Std Mnt 1.169In Stock
Min.: 1
Mult.: 1

ECMT-R PCB Mount Through Hole 1 Channel 1 mH 1 A 100 mOhms 792 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 131uH 1.15A 0.1ohms 2.310In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMS PCB Mount SMD/SMT 1 Channel 131 uH 1.15 A 100 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 64uH 4.75A 0.007ohms 467In Stock
Min.: 1
Mult.: 1
Reel: 600

CMS PCB Mount SMD/SMT 1 Channel 64 uH 4.75 A 7 mOhms - 40 C + 160 C Reel, Cut Tape, MouseReel Common Mode Chokes SMD Common Mode Inductors
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-8R0-R, 8.0 mH, THT, Horiz Mnt 1.325In Stock
Min.: 1
Mult.: 1

ECMT-R PCB Mount Through Hole 1 Channel 8 mH 800 mA 1 Ohms 456 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 700uH 0.8A 0.23ohms 702In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 700 uH 800 mA 230 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters 915uH 0.67A 0.33ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 915 uH 670 mA 330 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters 270uH 1.6A 0.06ohms 884In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 270 uH 1.6 A 60 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters 1310uH 0.75A 0.3ohms 504In Stock
Min.: 1
Mult.: 1
Reel: 600

CMS PCB Mount SMD/SMT 1 Channel 1.31 mH 750 mA 300 mOhms - 40 C + 160 C 11.43 mm x 11.43 mm x 6 mm 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters 1070uH 0.58A 0.44ohms 305In Stock
Min.: 1
Mult.: 1
Reel: 800

CMS PCB Mount SMD/SMT 1 Channel 1.07 mH 580 mA 440 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor