SDR2207 Series Power Inductors - SMD

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD 4.7uH 20% SMD 2207 7.196In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 4.7 uH 20 % 8.5 A 8.8 mOhms 15 A - 40 C + 125 C 38 33 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 2207 228In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 1 mH 10 % 600 mA 1.8 Ohms 1 A - 40 C + 125 C 15 3.5 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 2207 449In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 150 uH 10 % 1.5 A 250 mOhms 2.6 A - 40 C + 125 C 22 5.8 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 20% SMD 2207 400In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 5.6 uH 20 % 7.8 A 13.4 mOhms 14 A - 40 C + 125 C 50 30 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind22x15x7mm,22uH15%4A,shdSMD 927In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 22 uH 15 % 4 A 39.4 mOhms 6.5 A - 40 C + 125 C 27 14 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 2207 750In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 10 uH 20 % 6.5 A 17.2 mOhms 10 A - 40 C + 125 C 53 20 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 10% SMD 2207 408In Stock
500Expected 10/08/2026
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 100 uH 10 % 2.2 A 168 mOhms 3 A - 40 C + 125 C 18 6.2 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 30% SMD 2207 664In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 12 uH 15 % 5.5 A 23.6 mOhms 9.5 A - 40 C + 125 C 50 19 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 30% SMD 2207 254In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 15 uH 15 % 5 A 28.8 mOhms 9 A - 40 C + 125 C 38 16 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 20% SMD 2207 160In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 1.2 uH 20 % 15 A 3.8 mOhms 30 A - 40 C + 125 C 30 70 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.8uH 20% SMD 2207 295In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 1.8 uH 20 % 13 A 4.5 mOhms 25 A - 40 C + 125 C 31 51 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 2207 538In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 220 uH 10 % 1.2 A 380 mOhms 2.4 A - 40 C + 125 C 19 5.5 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 30% SMD 2207 551In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 27 uH 15 % 3.8 A 43.5 mOhms 6 A - 40 C + 125 C 22 12 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 20% SMD 2207 513In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 2.2 uH 20 % 13 A 7.5 mOhms 20 A - 40 C + 125 C 35 51 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 2207 450In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 330 uH 10 % 1 A 560 mOhms 1.9 A - 40 C + 125 C 20 5.1 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 20% SMD 2207 280In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 3.3 uH 20 % 9 A 7.8 mOhms 17 A - 40 C + 125 C 38 39 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 10% SMD 2207 346In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 47 uH 10 % 2.8 A 91.2 mOhms 5 A - 40 C + 125 C 27 9 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 10% SMD 2207 34In Stock
Min.: 1
Mult.: 1
: 250

68 uH 10 % 2.4 A 112 mOhms - 40 C + 125 C 18 7.9 MHz Standard 22 mm 15 mm 7 mm SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6uH 20% SMD 2207 425In Stock
Min.: 1
Mult.: 1
: 250

Unshielded 6 uH 20 % 7.5 A 17 mOhms - 40 C + 125 C 43 28 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 20% SMD 2207 559In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 8.2 uH 20 % 7 A 15.5 mOhms 11 A - 40 C + 125 C 35 25 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 30% SMD 2207
500Expected 22/06/2026
Min.: 1
Mult.: 1
: 250

Power Inductor Shielded 33 uH 15 % 3.4 A 58.4 mOhms 5.5 A - 40 C + 125 C 27 11 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 2207 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

120 uH 10 % 1.6 A 230 mOhms 20 6 MHz Standard 22 mm 15 mm 7 mm SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 30% SMD 2207 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

18 uH 15 % 4.6 A 33 mOhms 46 15 MHz Standard 22 mm 15 mm 7 mm SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 2207 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

180 uH 10 % 1.3 A 300 mOhms 20 5.7 MHz Standard 22 mm 15 mm 7 mm SDR2207 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% SMD 2207 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Unshielded 1.5 uH 20 % 15 A 5 mOhms - 40 C + 125 C 30 60 MHz Standard 22 mm 15 mm 7 mm Ferrite SDR2207 Reel, Cut Tape, MouseReel