P1167 Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD 47uH 20% 0.94A 2.184In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 47 uH 20 % 940 mA 220 mOhms 940 mA - 40 C + 130 C 10 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 150uH 20% 2.726In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 150 uH 20 % 520 mA 610 mOhms 520 mA - 40 C + 130 C 5.6 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.6uH 30% 2.619In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 3.6 uH 30 % 3.1 A 20 mOhms 3.1 A - 40 C + 130 C 40 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 470uH 20% 0.29A 3.468In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 470 uH 20 % 290 mA 2.18 Ohms 290 mA - 40 C + 130 C 2.6 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 68uH 20% 2.034In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 68 uH 20 % 780 mA 310 mOhms 780 mA - 40 C + 130 C 8.8 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.7uH 30% 1.733In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 2.7 uH 30 % 3.5 A 16 mOhms 3.5 A - 40 C + 130 C 40 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 27uH 20% 971In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 27 uH 20 % 1.2 A 130 mOhms 1.2 A - 40 C + 130 C 15 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH 20% 2.558In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 10 uH 20 % 2 A 50 mOhms 2.1 A - 40 C + 130 C 26 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100uH 20% 3.400In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 100 uH 20 % 630 mA 390 mOhms 630 mA - 40 C + 130 C 6.2 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 20% 1.934In Stock
2.700Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 22 uH 20 % 1.4 A 105 mOhms 1.4 A - 40 C + 130 C 17 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 20% 848In Stock
2.700Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 15 uH 20 % 1.7 A 66 mOhms 1.7 A - 40 C + 130 C 20 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 12uH 20% 1.9A 945In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 12 uH 20 % 1.9 A 57 mOhms 1.9 A - 40 C + 130 C 24 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 220uH 20% 847In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 220 uH 20 % 430 mA 930 mOhms 430 mA - 40 C + 130 C 4.3 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH 20% 1.431In Stock
2.700Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 33 uH 20 % 1.1 A 170 mOhms 1.1 A - 40 C + 130 C 13 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 330uH 20% 0.35A 525In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 330 uH 20 % 350 mA 1.47 Ohms 350 mA - 40 C + 130 C 3 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 5.4uH 30% 659In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 5.4 uH 30 % 2.5 A 33 mOhms 2.7 A - 40 C + 130 C 40 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 56uH 20% 0.86A 474In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 56 uH 20 % 860 mA 270 mOhms 860 mA - 40 C + 130 C 9.2 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.3uH 30% 48In Stock
Min.: 1
Mult.: 1
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 6.3 uH 30 % 2.4 A 35 mOhms 2.5 A - 40 C + 130 C 36 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1000uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.700
Mult.: 900
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 1 mH 20 % 190 mA 4.93 Ohms 190 mA - 40 C + 130 C 1.8 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 270uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.700
Mult.: 900
Reel: 900

Power Inductor 7.54 mm x 7.54 mm Shielded 270 uH 20 % 390 mA 1.04 Ohms 390 mA - 40 C + 130 C 3.8 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 680uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.700
Mult.: 900
Reel: 900

Power Inductor 7.54 mm x 7.54 mm Shielded 680 uH 20 % 230 mA 3.18 Ohms 230 mA - 40 C + 130 C 2.1 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 820uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2.700
Mult.: 900
Reel: 900

Power Inductor 7.54 mm x 7.54 mm Shielded 820 uH 20 % 210 mA 3.5 Ohms 210 mA - 40 C + 130 C 2 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 18uH 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2.700
Mult.: 900
Reel: 900

Power Inductor 7.54 mm x 7.54 mm Shielded 18 uH 20 % 1.5 A 73 mOhms 1.5 A - 40 C + 130 C 18 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 180uH 20% 0.47A Non-Stocked Lead-Time 15 Weeks
Min.: 2.700
Mult.: 900
Reel: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 180 uH 20 % 470 mA 820 mOhms 470 mA - 40 C + 130 C 4.5 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel
Pulse Electronics Power Inductors - SMD 120uH 20% 0.57A Non-Stocked

Power Inductor 7.5 mm x 7.5 mm Shielded 120 uH 20 % 570 mA 530 mOhms 570 mA - 40 C + 130 C 6.1 MHz Standard 7.54 mm 7.54 mm 4.5 mm P1167 Reel