MSS1210 Series Power Inductors - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 33uH Shld 20% 5.9A 39mOhms AECQ2 4.276In Stock
2.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.8 A 39 mOhms 6.9 A - 40 C + 85 C 7.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4700uH Shld 10% 0.49A 4.18ohms AECQ2 4.107In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 4.7 mH 10 % 390 mA 3.93 Ohms 580 mA - 40 C + 85 C 510 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2700uH Shld 10% 0.62A 2.65ohms AECQ2 378In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 2.7 mH 10 % 500 mA 2.38 Ohms 770 mA - 40 C + 85 C 650 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 10% 1.4A 540mOhms AECQ2 171In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 470 uH 10 % 980 mA 510 mOhms 1.8 A - 40 C + 85 C 1.6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3900uH Shld 10% 0.51A 3.75ohms AECQ2 281In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 3.9 mH 10 % 410 mA 3.5 Ohms 640 mA - 40 C + 85 C 540 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5600uH Shld 10% 0.48A 4.72ohms AECQ2 347In Stock
Min.: 1
Mult.: 1
Reel: 300

4747 (1212 metric) Shielded 5.6 mH 10 % 380 mA 4.37 Ohms 540 mA - 40 C + 85 C 450 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8200uH Shld 10% 0.35A 7.05ohms AECQ2 189In Stock
600Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 8.2 mH 10 % 350 mA 7.05 Ohms 410 mA - 40 C + 85 C 380 kHz Standard 12.3 mm 12.3 mm 10.2 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 10% 1.3A 675mOhms AECQ2 116In Stock
2.100Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 680 uH 10 % 910 mA 630 mOhms 1.6 A - 40 C + 85 C 1.4 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 1A 1.03ohms AECQ2 798In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 830 mA 960 mOhms 1.3 A - 40 C + 85 C 1.1 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3300uH Shld 10% 0.54A 3.3ohms AECQ2 15In Stock
300Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 3.3 mH 10 % 430 mA 3.17 Ohms 700 mA - 40 C + 85 C 560 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 10A 16mOhms AECQ2 1.853In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 6.5 A 16 mOhms 12.5 A - 40 C + 85 C 15 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 10% 3.4A 130mOhms AECQ2 3.470In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 100 uH 10 % 2.4 A 125 mOhms 4 A - 40 C + 85 C 3.6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 8.7A 22mOhms AECQ2 1.956In Stock
1.200Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 15 uH 20 % 5.7 A 22 mOhms 10.7 A - 40 C + 85 C 12 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 2.5A 200mOhms AECQ2 1.630In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.75 A 185 mOhms 3.4 A - 40 C + 85 C 2.9 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 6.7A 30mOhms AECQ2 5.202In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 22 uH 20 % 4.4 A 30 mOhms 8.8 A - 40 C + 85 C 9.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 2.1A 245mOhms AECQ2 2.002In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1.5 A 225 mOhms 2.8 A - 40 C + 85 C 2.7 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 4.3A 84mOhms AECQ2 4.288In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 2.8 A 80 mOhms 4.9 A - 40 C + 85 C 4.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10000uH Shld 10% 0.3A 9.68ohms AECQ2 495In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 10 mH 10 % 240 mA 8.69 Ohms 400 mA - 40 C + 85 C 310 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1200uH Shld 10% 0.84A 1.38ohms AECQ2 497In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 1.2 mH 10 % 840 mA 1.38 Ohms - 40 C + 85 C 1 MHz Standard 12.3 mm 12.3 mm 10.2 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1500uH Shld 10% 0.81A 1.55ohms AECQ2 272In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 1.5 mH 10 % 650 mA 1.45 Ohms 1 A - 40 C + 85 C 850 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 180uH Shld 10% 2.4A 220mOhms AECQ2 51In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 180 uH 10 % 1.7 A 203 mOhms 3 A - 40 C + 85 C 2.8 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1800uH Shld 10% 0.79A 1.75ohms AECQ2 27In Stock
300Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 1.8 mH 10 % 630 mA 1.63 Ohms 950 mA - 40 C + 85 C 850 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2200uH Shld 10% 0.65A 2.2ohms AECQ2 681In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 2.2 mH 10 % 650 mA 2.14 Ohms 860 mA - 40 C + 85 C 700 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 10% 1.7A 360mOhms AECQ2 808In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 330 uH 10 % 1.2 A 340 mOhms 2.2 A - 40 C + 85 C 1.8 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 4.6A 58mOhms AECQ2 337In Stock
2.100Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 3 A 56 mOhms 5.8 A - 40 C + 85 C 6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel