DC630 Series Power Inductors - Leaded

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 390uH 10% .342ohm 99In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial 390 uH 10 % 1.66 A 342 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 15uH 10%
91Expected 28/04/2026
Min.: 1
Mult.: 1
No
Line Choke Radial Unshielded 15 uH 10 % 8.09 A 15 mOhms 17.5 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630 Bulk
Delevan Power Inductors - Leaded 1uH 20% .003ohm Non-Stocked
Min.: 1
Mult.: 1
No
Power Line Choke Radial 1 uH 20 % 14 A 3 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 10uH 10% .01ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 10 uH 10 % 9.5 A 10 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 100uH 10% .095ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 100 uH 10 % 3.21 A 95 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 12uH 10% .011ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 12 uH 10 % 9.1 A 11 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 120uH 10% .1ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 120 uH 10 % 3.12 A 100 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 1.5uH 20% .004ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.5 uH 20 % 13.5 A 4 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 150uH 10% .111ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 150 uH 10 % 2.97 A 111 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 18uH 10% .02ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 18 uH 10 % 7 A 20 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 180uH 10% .125ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 180 uH 10 % 2.8 A 125 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 2.2uH 20% .005ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 2.2 uH 20 % 12.8 A 5 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 22uH 10% .025ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 22 uH 10 % 6.26 A 25 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 220uH 10% .168ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 220 uH 10 % 2.42 A 168 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 2.7uH 20% .005ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 2.7 uH 20 % 12.8 A 5 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 27uH 10% .03ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 27 uH 10 % 5.72 A 30 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 270uH 10% .225ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 270 uH 10 % 2.09 A 225 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 3.3uH 20% .005ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 3.3 uH 20 % 12.8 A 5 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 33uH 10% .04ohm HiCurr Choke Rad Pwr Non-Stocked
Min.: 1.000
Mult.: 1.000
No
Line Choke Radial 33 uH 10 % 4.95 A 40 mOhms - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 330uH 10% .315ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 330 uH 10 % 1.72 A 315 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 3.9uH 20% .006ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 3.9 uH 20 % 12.3 A 6 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 39uH 10% .05ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 39 uH 10 % 4.43 A 50 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 4.7uH 20% .007ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 4.7 uH 20 % 11.7 A 7 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 47uH 10% .062ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 47 uH 10 % 3.98 A 62 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk
Delevan Power Inductors - Leaded 470uH 10% .377ohm Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 470 uH 10 % 1.58 A 377 mOhms Standard PCB Mount 20.57 mm 16 mm DC630 Bulk