CDRR75 Series Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD SMD Power Inductor 10UH 2.4A 791In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 10 uH 20 % 2.4 A 57 mOhms 1.32 A - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 680UH 0.31A 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 680 uH 20 % 310 mA 1.87 Ohms 160 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 1000UH 0.22A 249In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 1 mH 20 % 220 mA 3.06 Ohms 140 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 68UH 0.93A 624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 68 uH 20 % 930 mA 256 mOhms 530 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 22UH 1.7A 626In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 22 uH 20 % 1.7 A 85 mOhms 960 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 100UH 0.83A 3.668In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 100 uH 20 % 830 mA 315 mOhms 440 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 220UH 0.54A Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 220 uH 20 % 540 mA 721 mOhms 290 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 330UH 0.45A Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 330 uH 20 % 450 mA 1.05 Ohms 250 mA - 40 C + 125 C Standard 7.2 mm 7.2 mm 4.8 mm Ferrite CDRR75 Reel, Cut Tape, MouseReel