CDR10D48MNNP-100NC Series Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging


Sumida Power Inductors - SMD 39uH 3.0A 0.085ohms 440In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 39 uH 25 % 1.9 A 105 mOhms 3 A - 40 C + 105 C Standard 11 mm 10 mm 5 mm Ferrite CDR10D48MNNP-100NC Reel, Cut Tape, MouseReel
Sumida CDR10D48MNNP-100NC
Sumida Power Inductors - SMD 10uH 5.5A 0.032ohms
490Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 500
Power Inductor Shielded 10 uH 25 % 4.3 A 40 mOhms 5.5 A - 40 C + 105 C Standard 11 mm 10 mm 5 mm Ferrite CDR10D48MNNP-100NC Reel, Cut Tape, MouseReel