AWCM Series RF Inductors - SMD

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 62 nH 5 % 280 mA 510 mOhms - 40 C + 125 C 38 2.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 2 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 2 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 11 nH 5 % 650 mA 110 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 13 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 40 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 40 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 2 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 5 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 2 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 5 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 2 % 550 mA 160 mOhms - 40 C + 125 C 40 4.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 5 % 550 mA 160 mOhms - 40 C + 125 C 40 4.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 2 % 500 mA 170 mOhms - 40 C + 125 C 40 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 5 % 500 mA 170 mOhms - 40 C + 125 C 40 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 24 nH 2 % 500 mA 210 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 24 nH 5 % 500 mA 210 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 2 % 440 mA 210 mOhms - 40 C + 125 C 40 3.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 5 % 440 mA 210 mOhms - 40 C + 125 C 40 3.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 2.2 nH 0.1 nH 700 mA 49 mOhms - 40 C + 125 C 16 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 2.2 nH 0.2 nH 700 mA 49 mOhms - 40 C + 125 C 16 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel