ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 15.00 uH 0.500 A 954.00 mOhm 1.097In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.4 mm x 2.4 mm Shielded 15 uH 20 % 1 A 1.02 Ohms 550 mA - 25 C + 120 C 19 MHz Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 0.400 A 1548.00 mOhm 1.110In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.4 mm x 2.4 mm Shielded 22 uH 20 % 1 A 1.47 Ohms 450 mA - 25 C + 120 C 15 MHz Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 1.440 A 100.00 mOhm 466In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 10 uH 20 % 1.44 A 100 mOhms - 40 C + 85 C 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1.50 uH 4.200 A 16.00 mOhm 1.676In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 1.5 uH 30 % 4.2 A 16 mOhms 5.1 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 120 uH 10 % 660 mA 470 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.68 uH 15.500 A 5.50 mOhm 355In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 680 nH 20 % 15.5 A 43 mOhms 25 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.650 A 584.00 mOhm 1.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.4 mm x 2.4 mm Shielded 10 uH 20 % 1 A 690 mOhms - 25 C + 120 C Standard 2.4 mm 2.4 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 uH 0.770 A 420.00 mOhm 1.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 68 uH 20 % 770 mA 420 mOhms 800 mA - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.553In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 15 uH 10 % 1.8 A 90 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 1.650 A 88.00 mOhm 970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0808 (2020 metric) Shielded 1 uH 20 % 1.5 A 88 mOhms 2.7 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 18.00 uH 1.230 A 150.00 mOhm 2.975In Stock
Min.: 1
Mult.: 1
Reel: 1.500
Power Inductor Unshielded 18 uH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 4.70 uH 3.500 A 40.00 mOhm 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500
Power Inductor Unshielded 4.7 uH Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 0.82 uH 13.000 A 8.00 mOhm 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 820 nH 20 % 13 A 43 mOhms 24 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.295In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 180 uH 10 % 510 mA 710 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10.00 uH 0.700 A 522.00 mOhm 2.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 10 uH 20 % 1 A 490 mOhms 700 mA - 25 C + 120 C 21 MHz Standard 2.5 mm 2 mm 1.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 3.400 A 28.00 mOhm 4.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 3.3 uH 20 % 3.4 A 28 mOhms 3.6 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.3 UH 20% 2.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 7.3 mm x 6.8 mm Shielded 3.3 uH 20 % 6 A 60.1 Ohms 13.5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 3 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.832In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1515 (4040 metric) Shielded 68 uH 20 % 350 mA 710 mOhms 350 mA - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 460In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 2.2 uH 20 % 22 A 4 mOhms 37 A - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1515 (4040 metric) Shielded 220 uH 20 % 200 mA 2.3 Ohms 200 mA - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 0.680 A 443.00 mOhm 1.971In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2.5 mm x 2 mm Shielded 6.8 uH 20 % 1 A 443 mOhms 680 mA - 25 C + 120 C Standard 2.5 mm 2 mm 1 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 10 uH 10 % 1.04 mA 182 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1000.00 uH 0.150 A 14400.00 mOhm 30In Stock
1.500Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 1 mH 20 % 150 mA 14.4 Ohms - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 4.70 uH 3.500 A 40.00 mOhm 1.117In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 5.8 mm x 5.2 mm Unshielded 4.7 uH 20 % 3.5 A 40 mOhms - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 10.00 uH 1.900 A 65.00 mOhm 156In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 10 uH 20 % 1.9 A 65 mOhms 1.9 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel