APSC Series Power Inductors - SMD

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 1011 33uH AEC-Q200 947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10.3 mm x 10.5 mm x 4 mm Shielded 33 uH 20 % 98 mOhms 2.3 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 mm x 4.7 mm x 3 mm Shielded 4.7 uH 30 % 72 mOhms 1.32 A - 40 C + 125 C Standard 4.7 mm 4.7 mm 3 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3031 2.2uH AEC-Q200 830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 2.2 uH 30 % 94 mOhms 1.2 A - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0606 10uH AEC-Q200 1.321In Stock
Min.: 1
Mult.: 1
Reel: 2.000

5.7 mm x 5.7 mm x 2 mm Shielded 10 uH 20 % 124 mOhms 900 mA - 40 C + 125 C Standard 5.7 mm 5.7 mm 2 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1011 15uH AEC-Q200 857In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10.3 mm x 10.5 mm x 4 mm Shielded 15 uH 20 % 55 mOhms 3.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1011 22uH AEC-Q200
935Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

10.3 mm x 10.5 mm x 4 mm Shielded 22 uH 20 % 80 mOhms 2.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 10 uH 20 % 294 mOhms 570 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 12 uH 20 % 394 mOhms 520 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 1.5 uH 30 % 63 mOhms 1.4 A - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 1.8 uH 30 % 75 mOhms 1.3 A - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 2.7 uH 30 % 106 mOhms 1.1 A - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 3.3 uH 30 % 125 mOhms 950 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 3.9 uH 30 % 138 mOhms 920 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 4.1 uH 30 % 169 mOhms 800 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 4.7 uH 30 % 169 mOhms 800 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 5.6 uH 30 % 188 mOhms 760 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 6.8 uH 30 % 213 mOhms 710 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 8.2 uH 30 % 281 mOhms 640 mA - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

3.2 mm x 3.2 mm x 1.55 mm Shielded 470 nH 30 % 40 mOhms 2 A - 40 C + 125 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4 mm x 4 mm x 1.8 mm Shielded 10 uH 20 % 210 mOhms 550 mA - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4 mm x 4 mm x 1.8 mm Shielded 15 uH 20 % 295 mOhms 450 mA - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4 mm x 4 mm x 1.8 mm Shielded 1 uH 30 % 40 mOhms 1.35 A - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4 mm x 4 mm x 1.8 mm Shielded 1.5 uH 30 % 52 mOhms 1.25 A - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4 mm x 4 mm x 1.8 mm Shielded 22 uH 20 % 430 mOhms 320 mA - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

4 mm x 4 mm x 1.8 mm Shielded 2.2 uH 30 % 72 mOhms 1 A - 40 C + 125 C Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 APSC Reel