AMRM Series Power Inductors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 15uH Shld 20% 6.0A AEC-Q200 16.934In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 15 uH 20 % 6 A 45 mOhms 6.25 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.0uH Shld 20% 18A AEC-Q200 16.918In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 1 uH 20 % 18 A 3.3 mOhms 20 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH Shld 20% 4.5A AEC-Q200 16.167In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 22 uH 20 % 4.5 A 66 mOhms 5 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH Shld 20% 14A AEC-Q200 18.925In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 2.2 uH 20 % 14 A 6.8 mOhms 6.8 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH Shld 20% 3.5A AEC-Q200 18.041In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 33 uH 20 % 3.5 A 100 mOhms 4 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH Shld 20% 11A AEC-Q200 18.545In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 3.3 uH 20 % 11 A 11 mOhms 13 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH Shld 20% 3.0A AEC-Q200 17.805In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 47 uH 20 % 3 A 165 mOhms 3.5 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH Shld 20% 9.0A AEC-Q200 17.770In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 4.7 uH 20 % 9 A 16 mOhms 11 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH Shld 20% 8.0A AEC-Q200 19.334In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 6.8 uH 20 % 8 A 24 mOhms 9 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH Shld 20% 6.5A AEC-Q200 6.214In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive Grade Inductor Shielded 10 uH 20 % 6.5 A 30 mOhms 7 A - 40 C + 125 C 11.6 mm 10.2 mm 3.8 mm AEC-Q200 AMRM Reel, Cut Tape, MouseReel